




09221326951 | |
|---|---|
DigiKey Part Number | 1195-7616-ND |
Manufacturer | |
Manufacturer Product Number | 09221326951 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09221326951 Models |
Category | Style 2B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 32 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 20 | 127,21650 Kč | 2 544,33 Kč |
| 40 | 121,14275 Kč | 4 845,71 Kč |
| 60 | 117,72533 Kč | 7 063,52 Kč |
| 100 | 113,55720 Kč | 11 355,72 Kč |
| 260 | 106,15538 Kč | 27 600,40 Kč |
| 500 | 101,37120 Kč | 50 685,60 Kč |
| 1 000 | 96,53747 Kč | 96 537,47 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |













