32 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09222326825222

DigiKey Part Number
09222326825222-ND
Manufacturer
Manufacturer Product Number
09222326825222
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09222326825222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
HARTING
Pitch
0.100" (2.54mm)
Series
Number of Rows
2
Packaging
Bulk
Style
2B
Part Status
Active
Level, Class
2
Connector Type
Receptacle, Female Sockets
Mounting Type
Through Hole
Number of Positions
32
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130224,74162 Kč29 216,41 Kč
Manufacturers Standard Package
Unit Price without VAT:224,74162 Kč
Unit Price with VAT:271,93736 Kč