
09222326824222 | |
|---|---|
DigiKey Part Number | 09222326824222-ND |
Manufacturer | |
Manufacturer Product Number | 09222326824222 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09222326824222 Models |
Category | Style 2B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 32 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 203,97777 Kč | 26 517,11 Kč |
| Unit Price without VAT: | 203,97777 Kč |
|---|---|
| Unit Price with VAT: | 246,81310 Kč |












