
920176 | |
|---|---|
DigiKey Part Number | 4862-920176-ND |
Manufacturer | |
Manufacturer Product Number | 920176 |
Description | HELUCOND PP BLACK NW29 FINE PROF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.134" (28.80mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.134" (28.80mm) | |
Diameter - Outside | 1.339" (34.00mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 239,93000 Kč | 1 239,93 Kč |
| 2 | 1 140,40000 Kč | 2 280,80 Kč |
| 3 | 1 085,94667 Kč | 3 257,84 Kč |
| 5 | 1 020,96400 Kč | 5 104,82 Kč |
| 7 | 980,33714 Kč | 6 862,36 Kč |
| 10 | 939,01000 Kč | 9 390,10 Kč |
| 25 | 840,70960 Kč | 21 017,74 Kč |
| 50 | 834,74180 Kč | 41 737,09 Kč |
| Unit Price without VAT: | 1 239,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 500,31530 Kč |











