
257-821 | |
|---|---|
DigiKey Part Number | 2946-257-821-ND |
Manufacturer | |
Manufacturer Product Number | 257-821 |
Description | SPACER; FOR DOUBLING THE PIN SPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 257-821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,43220 Kč | 543,22 Kč |
| Unit Price without VAT: | 5,43220 Kč |
|---|---|
| Unit Price with VAT: | 6,57296 Kč |











