
2181021051 | |
|---|---|
DigiKey Part Number | 900-2181021051-ND |
Manufacturer | |
Manufacturer Product Number | 2181021051 |
Description | MICROLOCK PLUS 2.0 RS 5CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021051 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,59000 Kč | 51,59 Kč |
| 10 | 43,86300 Kč | 438,63 Kč |
| 25 | 41,10720 Kč | 1 027,68 Kč |
| 50 | 39,14580 Kč | 1 957,29 Kč |
| 100 | 37,27480 Kč | 3 727,48 Kč |
| 250 | 34,93900 Kč | 8 734,75 Kč |
| 500 | 33,27180 Kč | 16 635,90 Kč |
| 1 000 | 31,68397 Kč | 31 683,97 Kč |
| 2 500 | 29,70154 Kč | 74 253,85 Kč |
| Unit Price without VAT: | 51,59000 Kč |
|---|---|
| Unit Price with VAT: | 62,42390 Kč |









