09195207324740 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 25,65000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 683
Unit Price: 55,06000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 542
Unit Price: 127,64000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 605
Unit Price: 40,46000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 537
Unit Price: 29,61000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 184
Unit Price: 28,57000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 26,37488 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 78
Unit Price: 87,59000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 3 353
Unit Price: 51,51000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 80,92000 Kč

Similar


Samtec Inc.
In Stock: 7
Unit Price: 112,41000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 16
Unit Price: 87,59000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 80,92000 Kč

Similar


Samtec Inc.
In Stock: 860
Unit Price: 55,48000 Kč
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09195207324740

DigiKey Part Number
09195207324740-ND
Manufacturer
Manufacturer Product Number
09195207324740
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09195207324740 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Bulk
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Insulation Height
0.350" (8.89mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Positions Loaded
All
Features
Keying Slot, Pick and Place
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10056844-120LFAmphenol CS (FCI)0609-3017-ND25,65000 KčSimilar
1761681-7TE Connectivity AMP Connectors1 683A122760-ND55,06000 KčSimilar
2-1761603-7TE Connectivity AMP Connectors3 542A97473-ND127,64000 KčSimilar
75869-104LFAmphenol CS (FCI)605609-1776-ND40,46000 KčSimilar
75869-204LFAmphenol CS (FCI)1 537609-6550-ND29,61000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40076,43958 Kč30 575,83 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43958 Kč
Unit Price with VAT:92,49189 Kč