
75869-304LF | |
|---|---|
DigiKey Part Number | 609-5118-ND |
Manufacturer | |
Manufacturer Product Number | 75869-304LF |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75869-304LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.377" (9.57mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Keying Slot | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 100 | 20,79850 Kč | 2 079,85 Kč |
| 540 | 18,46424 Kč | 9 970,69 Kč |
| 1 080 | 17,58271 Kč | 18 989,33 Kč |
| 5 400 | 15,69601 Kč | 84 758,45 Kč |
| 10 260 | 15,00184 Kč | 153 918,88 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |












