
09185206804 | |
|---|---|
DigiKey Part Number | 1195-4512-ND |
Manufacturer | |
Manufacturer Product Number | 09185206804 |
Description | CONN RCPT 20POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185206804 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Closed End, Polarizing Key |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 100 | 37,30080 Kč | 3 730,08 Kč |
| 500 | 33,29484 Kč | 16 647,42 Kč |
| 1 000 | 31,70614 Kč | 31 706,14 Kč |
| 5 000 | 28,30518 Kč | 141 525,90 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |





















