Connector Strain Relief For SEK Series Female Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185209002

DigiKey Part Number
1195-7551-ND
Manufacturer
Manufacturer Product Number
09185209002
Description
SEK-18 ACCPCRAIN RELIEF CLAMP F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For SEK Series Female Connectors
Datasheet
 Datasheet
EDA/CAD Models
09185209002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Strain Relief
Series
Number of Positions
20
Packaging
Bulk
For Use With/Related Products
SEK Series Female Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,94500 Kč89,45 Kč
258,38240 Kč209,56 Kč
507,97920 Kč398,96 Kč
1007,59710 Kč759,71 Kč
3007,02873 Kč2 108,62 Kč
5006,77984 Kč3 389,92 Kč
1 0006,45605 Kč6 456,05 Kč
2 5006,05154 Kč15 128,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč