20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
09185206814
09185206814

09185206814

DigiKey Part Number
1195-7548-ND
Manufacturer
Manufacturer Product Number
09185206814
Description
CONN RCPT 20POS IDC 26-28AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185206814 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Closed End, Polarizing Key, Strain Relief
Number of Positions
20
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1051,13000 Kč511,30 Kč
10043,45540 Kč4 345,54 Kč
50038,78918 Kč19 394,59 Kč
1 00036,93842 Kč36 938,42 Kč
5 00032,97669 Kč164 883,45 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč