
09185205813 | |
|---|---|
DigiKey Part Number | 1195-4509-ND |
Manufacturer | |
Manufacturer Product Number | 09185205813 |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185205813 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,99400 Kč | 629,94 Kč |
| 100 | 53,54070 Kč | 5 354,07 Kč |
| 500 | 47,79186 Kč | 23 895,93 Kč |
| 1 000 | 45,51170 Kč | 45 511,70 Kč |
| 5 000 | 40,63092 Kč | 203 154,60 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |




















