
0918520781358U | |
|---|---|
DigiKey Part Number | 0918520781358U-ND |
Manufacturer | |
Manufacturer Product Number | 0918520781358U |
Description | CONN RCPT 20POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0918520781358U Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,92300 Kč | 539,23 Kč |
| 100 | 45,82600 Kč | 4 582,60 Kč |
| 500 | 40,90578 Kč | 20 452,89 Kč |
| 2 000 | 37,09622 Kč | 74 192,44 Kč |
| 6 000 | 34,33257 Kč | 205 995,42 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |




















