Similar
Similar

87610-220LF | |
|---|---|
DigiKey Part Number | 87610-220LF-ND |
Manufacturer | |
Manufacturer Product Number | 87610-220LF |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87610-220LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.377" (9.57mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWHW 20G-0202-T | Assmann WSW Components | 1 031 | AWHW20G-0202-T-ND | 15,64000 Kč | Similar |
| HTST-110-01-L-D-LL | Samtec Inc. | 0 | HTST-110-01-L-D-LL-ND | 80,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 840 | 26,37488 Kč | 101 279,54 Kč |
| Unit Price without VAT: | 26,37488 Kč |
|---|---|
| Unit Price with VAT: | 31,91360 Kč |



