Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHW 20G-0202-T

DigiKey Part Number
AWHW20G-0202-T-ND
Manufacturer
Manufacturer Product Number
AWHW 20G-0202-T
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWHW 20G-0202-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.224" (5.70mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Packaging
Tray
Insulation Height
0.354" (9.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0878342011Molex361WM3620-ND3,57000 KčSimilar
0878342019Molex7 587WM20559-ND2,12000 KčSimilar
09195207324HARTING11195-4595-ND2,80000 KčSimilar
D2520-6002-AR3M1 564MHC20E-ND2,53000 KčSimilar
N2520-6002-RB3M6 994MHC20K-ND1,89000 KčSimilar
In-Stock: 1 031
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
5611,69018 Kč654,65 Kč
11211,12973 Kč1 246,53 Kč
50410,00732 Kč5 043,69 Kč
1 0089,52939 Kč9 605,63 Kč
5 0408,50636 Kč42 872,05 Kč
10 0248,10377 Kč81 232,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč