09195205324 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 56,69000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 026
Unit Price: 76,43000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 622
Unit Price: 128,51000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5 642
Unit Price: 47,25000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 528
Unit Price: 62,57000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 516
Unit Price: 68,24000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 1 042
Unit Price: 15,75000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 9,63619 Kč
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09195205324

DigiKey Part Number
09195205324-ND
Manufacturer
Manufacturer Product Number
09195205324
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09195205324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Insulation Height
0.350" (8.89mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Beige
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
103308-5TE Connectivity AMP Connectors0A26273-ND56,69000 KčSimilar
103309-5TE Connectivity AMP Connectors1 026A26274-ND76,43000 KčSimilar
2-1761603-7TE Connectivity AMP Connectors3 622A97473-ND128,51000 KčSimilar
5103308-5TE Connectivity AMP Connectors5 642A33165-ND47,25000 KčSimilar
5103309-5TE Connectivity AMP Connectors1 528A33166-ND62,57000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10055,09670 Kč5 509,67 Kč
Manufacturers Standard Package
Unit Price without VAT:55,09670 Kč
Unit Price with VAT:66,66701 Kč