Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




103308-5 | |
|---|---|
DigiKey Part Number | A26273-ND |
Manufacturer | |
Manufacturer Product Number | 103308-5 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103308-5 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.388" (9.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5103308-5 | TE Connectivity AMP Connectors | 5 398 | A33165-ND | 46,92000 Kč | Direct |
| 103309-5 | TE Connectivity AMP Connectors | 1 025 | A26274-ND | 75,91000 Kč | Similar |
| 0702462004 | Molex | 26 708 | WM3479-ND | 57,56000 Kč | Similar |
| 0878342011 | Molex | 361 | WM3620-ND | 86,97000 Kč | Similar |
| 09185207329 | HARTING | 0 | 09185207329-ND | 88,12070 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 75 | 45,43720 Kč | 3 407,79 Kč |
| 150 | 43,26680 Kč | 6 490,02 Kč |
| 525 | 39,60678 Kč | 20 793,56 Kč |
| 1 050 | 37,71688 Kč | 39 602,72 Kč |
| 5 025 | 33,77574 Kč | 169 723,09 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

















