09195265323740 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 57
Unit Price: 121,59000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 57,02493 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 471
Unit Price: 215,02000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 157
Unit Price: 82,80000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 18
Unit Price: 118,67000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 112,41114 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 273
Unit Price: 50,47000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 25,31179 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 62,98000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 97,02615 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 99,97214 Kč
Datasheet

Similar


3M
In Stock: 1 102
Unit Price: 71,12000 Kč
Datasheet
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09195265323740

DigiKey Part Number
09195265323740-ND
Manufacturer
Manufacturer Product Number
09195265323740
Description
CONN HEADER R/A 26POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09195265323740 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Bulk
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Insulation Height
0.366" (9.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Positions Loaded
All
Features
Keying Slot, Pick and Place
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0702472652Molex57900-0702472652-ND121,59000 KčSimilar
0702472654Molex00702472654-ND57,02493 KčSimilar
103310-6TE Connectivity AMP Connectors0A26293-ND0,00000 KčSimilar
2-1761605-9TE Connectivity AMP Connectors471A97482-ND215,02000 KčSimilar
30326-5002HB3M03M11933-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
280103,41796 Kč28 957,03 Kč
Manufacturers Standard Package
Unit Price without VAT:103,41796 Kč
Unit Price with VAT:125,13573 Kč