Similar
Similar
Similar
Similar
Similar
Similar

0702472654 | |
|---|---|
DigiKey Part Number | 0702472654-ND |
Manufacturer | |
Manufacturer Product Number | 0702472654 |
Description | CONN HEADER R/A 26POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702472654 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tray | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185266321 | HARTING | 0 | 09185266321-ND | 92,75450 Kč | Similar |
| 09185305904 | HARTING | 0 | 1195-4531-ND | 116,32470 Kč | Similar |
| 09195266902 | HARTING | 0 | 09195266902-ND | 108,11450 Kč | Similar |
| 09195266904 | HARTING | 57 | 1195-7593-ND | 129,35000 Kč | Similar |
| 09195267904 | HARTING | 0 | 09195267904-ND | 86,54330 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 120 | 57,41456 Kč | 293 962,55 Kč |
| Unit Price without VAT: | 57,41456 Kč |
|---|---|
| Unit Price with VAT: | 69,47162 Kč |






