D2526-5002-AR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 1 124
Unit Price: 71,60000 Kč
Datasheet

Similar


Molex
In Stock: 58
Unit Price: 122,42000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 57,41456 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 86,85610 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 92,75450 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 60,26000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 94,70000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 132,28530 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 58,01330 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 89,24991 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 68,60050 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 73,40450 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 86,54330 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2526-5002-AR

DigiKey Part Number
MHE26E-ND
Manufacturer
Manufacturer Product Number
D2526-5002-AR
Description
CONN HEADER R/A 26POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D2526-5002-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.243" (6.17mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.338" (8.59mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N2526-5002-RB3M1 124MHE26K-ND71,60000 KčSimilar
0702472652Molex58900-0702472652-ND122,42000 KčSimilar
0702472654Molex00702472654-ND57,41456 KčSimilar
09185265323HARTING009185265323-ND86,85610 KčSimilar
09185266321HARTING009185266321-ND92,75450 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1053,94400 Kč539,44 Kč
39241,62962 Kč16 318,81 Kč
78439,64310 Kč31 080,19 Kč
1 17638,52561 Kč45 306,12 Kč
5 09634,74258 Kč177 048,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč