30326-5002HB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 63,41000 Kč
Datasheet

Similar


3M
In Stock: 1 124
Unit Price: 71,60000 Kč
Datasheet

Similar


3M
In Stock: 392
Unit Price: 36,75000 Kč
Datasheet

Similar


Molex
In Stock: 58
Unit Price: 122,42000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 57,41456 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 86,85610 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 92,75450 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 60,26000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 94,70000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 132,28530 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 58,01330 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 89,24991 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 68,60050 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 73,40450 Kč
Datasheet
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
30326-5002HB
30326-5002HB

30326-5002HB

DigiKey Part Number
3M11933-ND
Manufacturer
Manufacturer Product Number
30326-5002HB
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
30326-5002HB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.236" (6.00mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.331" (8.40mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2526-5002-AR3M0MHE26E-ND63,41000 KčSimilar
N2526-5002-RB3M1 124MHE26K-ND71,60000 KčSimilar
Y2526-5002-SH 26P RA HDR 0.112 GF3M39219-Y2526-5002-SH26PRAHDR0.112GF-ND36,75000 KčSimilar
0702472652Molex58900-0702472652-ND122,42000 KčSimilar
0702472654Molex00702472654-ND57,41456 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes