
09185266814 | |
|---|---|
DigiKey Part Number | 09185266814-ND |
Manufacturer | |
Manufacturer Product Number | 09185266814 |
Description | CONN RCPT 26POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185266814 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Closed End, Polarizing Key, Strain Relief |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,91960 Kč | 6 891,96 Kč |
| Unit Price without VAT: | 68,91960 Kč |
|---|---|
| Unit Price with VAT: | 83,39272 Kč |





















