
09180267001 | |
|---|---|
DigiKey Part Number | 1195-7009-ND |
Manufacturer | |
Manufacturer Product Number | 09180267001 |
Description | CBL RIBN 26COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 1.287" (32.68mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 26 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0050" | Current Rating (Amps) 2.1 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 097,76000 Kč | 4 097,76 Kč |
| 2 | 3 713,70500 Kč | 7 427,41 Kč |
| 3 | 3 505,61667 Kč | 10 516,85 Kč |
| 5 | 3 260,10800 Kč | 16 300,54 Kč |
| 7 | 3 108,09429 Kč | 21 756,66 Kč |
| 10 | 2 955,00700 Kč | 29 550,07 Kč |
| Unit Price without VAT: | 4 097,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 958,28960 Kč |










