



09181269422 | |
|---|---|
DigiKey Part Number | 1195-7522-ND |
Manufacturer | |
Manufacturer Product Number | 09181269422 |
Description | CONN DIP HDR IDC 26POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09181269422 Models |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 26 | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 48,67320 Kč | 1 216,83 Kč |
| 50 | 46,34680 Kč | 2 317,34 Kč |
| 100 | 44,13360 Kč | 4 413,36 Kč |
| 300 | 40,84110 Kč | 12 252,33 Kč |
| 500 | 39,39518 Kč | 19 697,59 Kč |
| 1 000 | 37,51545 Kč | 37 515,45 Kč |
| 2 500 | 35,16854 Kč | 87 921,35 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |








