Contact Power Socket 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060007481

DigiKey Part Number
1195-1011-2-ND - Tape & Reel (TR)
1195-1011-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060007481
Description
CONTACT SOCKET POWER 20-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Power Socket 20-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060007481 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-26 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,43400 Kč154,34 Kč
2514,47200 Kč361,80 Kč
5013,77880 Kč688,94 Kč
10013,12170 Kč1 312,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,29812 Kč3 074,53 Kč
50011,71058 Kč5 855,29 Kč
75011,38008 Kč8 535,06 Kč
1 25010,97691 Kč13 721,14 Kč
1 75010,71930 Kč18 758,78 Kč
2 50010,45297 Kč26 132,43 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč