
Category | For Use With/Related Products Contacts |
Manufacturer HARTING | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Top Entry |
Tool Method Manual | Features For Reeled Terminals |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 500,15000 Kč | 31 500,15 Kč |
| 5 | 29 202,29600 Kč | 146 011,48 Kč |
| Unit Price without VAT: | 31 500,15000 Kč |
|---|---|
| Unit Price with VAT: | 38 115,18150 Kč |


