09032966845222 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 79,43279 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1
Unit Price: 588,46895 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 190,70378 Kč
Datasheet

Similar


3M
In Stock: 1 323
Unit Price: 265,62000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Hirose Electric Co Ltd
In Stock: 6
Unit Price: 283,47000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Vector Electronics
In Stock: 39
Unit Price: 346,26000 Kč
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09032966845222

DigiKey Part Number
09032966845222-ND
Manufacturer
Manufacturer Product Number
09032966845222
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032966845222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
C
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Kinked Pin, Solder
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold-Palladium
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0850421079Molex0WM4074-ND79,43279 KčSimilar
208457096001025KYOCERA AVX1478-5124-ND588,46895 KčSimilar
208457096002025KYOCERA AVX0478-12577-ND0,00000 KčSimilar
208557096002025KYOCERA AVX0208557096002025-ND0,00000 KčSimilar
DIN-096CSC-R1L-HM3M03M15399-ND190,70378 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100110,85890 Kč11 085,89 Kč
Manufacturers Standard Package
Unit Price without VAT:110,85890 Kč
Unit Price with VAT:134,13927 Kč