




09031966921222 | |
|---|---|
DigiKey Part Number | 1195-7386-ND |
Manufacturer | |
Manufacturer Product Number | 09031966921222 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031966921222 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 20 | 142,94400 Kč | 2 858,88 Kč |
| 40 | 136,11950 Kč | 5 444,78 Kč |
| 60 | 132,27683 Kč | 7 936,61 Kč |
| 100 | 127,59430 Kč | 12 759,43 Kč |
| 260 | 119,27754 Kč | 31 012,16 Kč |
| 500 | 113,90324 Kč | 56 951,62 Kč |
| 1 000 | 108,47210 Kč | 108 472,10 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |















