




09032966825222 | |
|---|---|
DigiKey Part Number | 1195-7397-ND |
Manufacturer | |
Manufacturer Product Number | 09032966825222 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966825222 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 110,15600 Kč | 1 101,56 Kč |
| 25 | 103,25120 Kč | 2 581,28 Kč |
| 50 | 98,31680 Kč | 4 915,84 Kč |
| 100 | 93,62170 Kč | 9 362,17 Kč |
| 300 | 86,63983 Kč | 25 991,95 Kč |
| 500 | 83,57414 Kč | 41 787,07 Kč |
| 1 000 | 79,58872 Kč | 79 588,72 Kč |
| 2 500 | 74,61177 Kč | 186 529,43 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |











