




09036966919 | |
|---|---|
DigiKey Part Number | 1195-7404-ND |
Manufacturer | |
Manufacturer Product Number | 09036966919 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09036966919 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 20 | 156,44550 Kč | 3 128,91 Kč |
| 40 | 148,97025 Kč | 5 958,81 Kč |
| 60 | 144,76717 Kč | 8 686,03 Kč |
| 100 | 139,64300 Kč | 13 964,30 Kč |
| 260 | 130,54215 Kč | 33 940,96 Kč |
| 500 | 124,65966 Kč | 62 329,83 Kč |
| 1 000 | 118,71660 Kč | 118 716,60 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |














