
09033966918 | |
|---|---|
DigiKey Part Number | 1195-4253-ND |
Manufacturer | |
Manufacturer Product Number | 09033966918 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033966918 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 20 | 157,12800 Kč | 3 142,56 Kč |
| 40 | 149,62650 Kč | 5 985,06 Kč |
| 60 | 145,40417 Kč | 8 724,25 Kč |
| 100 | 140,25820 Kč | 14 025,82 Kč |
| 260 | 131,11635 Kč | 34 090,25 Kč |
| 500 | 125,20982 Kč | 62 604,91 Kč |
| 1 000 | 119,23966 Kč | 119 239,66 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |













