09022642825 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 122,68873 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 71,12000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 352
Unit Price: 42,75000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 445
Unit Price: 64,65000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 299
Unit Price: 61,94000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 89
Unit Price: 58,81000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 100
Unit Price: 180,19000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 59
Unit Price: 166,84000 Kč

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Hirose Electric Co Ltd
In Stock: 19
Unit Price: 122,21000 Kč
Datasheet
64 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09022642825

DigiKey Part Number
09022642825-ND
Manufacturer
Manufacturer Product Number
09022642825
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09022642825 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
64
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
122A10069XAmphenol CONEC0122A10069X-ND122,68873 KčSimilar
86092646114755V1LFAmphenol CS (FCI)0609-5857-ND71,12000 KčSimilar
86094648114745V1LFAmphenol CS (FCI)352609-6248-ND42,75000 KčSimilar
86094648114755V1LFAmphenol CS (FCI)445609-2120-ND64,65000 KčSimilar
86094648114765V1LFAmphenol CS (FCI)1 299609-5862-ND61,94000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130127,18485 Kč16 534,03 Kč
Manufacturers Standard Package
Unit Price without VAT:127,18485 Kč
Unit Price with VAT:153,89367 Kč