



PCN13-64S-2.54DSA(71) | |
|---|---|
DigiKey Part Number | H11207-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-64S-2.54DSA(71) |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN13-64S-2.54DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,50700 Kč | 1 045,07 Kč |
| 30 | 96,69567 Kč | 2 900,87 Kč |
| 60 | 92,07967 Kč | 5 524,78 Kč |
| 120 | 87,68417 Kč | 10 522,10 Kč |
| 270 | 82,80833 Kč | 22 358,25 Kč |
| 510 | 79,17563 Kč | 40 379,57 Kč |
| 1 020 | 75,39970 Kč | 76 907,69 Kč |
| 2 520 | 70,74385 Kč | 178 274,50 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |




