




09721642903 | |
|---|---|
DigiKey Part Number | 1195-7121-ND |
Manufacturer | |
Manufacturer Product Number | 09721642903 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09721642903 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 2 |
Packaging Bulk | Style Q |
Part Status Active | Level, Class 1 |
Connector Type Header, Male Pins | Mounting Type Through Hole |
Number of Positions 64 | Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 20 | 142,59750 Kč | 2 851,95 Kč |
| 40 | 135,78875 Kč | 5 431,55 Kč |
| 60 | 131,95500 Kč | 7 917,30 Kč |
| 100 | 127,28360 Kč | 12 728,36 Kč |
| 260 | 118,98758 Kč | 30 936,77 Kč |
| 500 | 113,62606 Kč | 56 813,03 Kč |
| 1 000 | 108,20794 Kč | 108 207,94 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |






