



86094648114765V1LF | |
|---|---|
DigiKey Part Number | 609-5862-ND |
Manufacturer | |
Manufacturer Product Number | 86094648114765V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094648114765V1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 Kč | 55,57 Kč |
| 10 | 47,27800 Kč | 472,78 Kč |
| 25 | 44,32280 Kč | 1 108,07 Kč |
| 50 | 42,20100 Kč | 2 110,05 Kč |
| 100 | 40,18450 Kč | 4 018,45 Kč |
| 352 | 36,76932 Kč | 12 942,80 Kč |
| 704 | 35,01476 Kč | 24 650,39 Kč |
| 1 056 | 34,02764 Kč | 35 933,19 Kč |
| 2 816 | 31,75396 Kč | 89 419,15 Kč |
| Unit Price without VAT: | 55,57000 Kč |
|---|---|
| Unit Price with VAT: | 67,23970 Kč |
















