PCN10MC-64S-2.54DSA(72) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 147,60200 Kč

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 88,71260 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 109,62453 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 80
Unit Price: 149,09000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 316
Unit Price: 43,05000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 012
Unit Price: 65,09000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 341
Unit Price: 62,36000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 105,47915 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 260
Unit Price: 55,01000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 89
Unit Price: 59,21000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 108,93131 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 38,73757 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5
Unit Price: 138,38000 Kč
Datasheet
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
PCN10MC-64S-2.54DSA(72)
PCN10MC-64S-2.54DSA(72)

PCN10MC-64S-2.54DSA(72)

DigiKey Part Number
H11210-ND
Manufacturer
Manufacturer Product Number
PCN10MC-64S-2.54DSA(72)
Description
CONN DIN RCPT 64POS
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
EDA/CAD Models
PCN10MC-64S-2.54DSA(72) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes