



86094648114745V1LF | |
|---|---|
DigiKey Part Number | 609-6248-ND |
Manufacturer | |
Manufacturer Product Number | 86094648114745V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094648114745V1LF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold, GXT™ |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,51600 Kč | 365,16 Kč |
| 25 | 34,21840 Kč | 855,46 Kč |
| 50 | 32,58460 Kč | 1 629,23 Kč |
| 100 | 31,02660 Kč | 3 102,66 Kč |
| 352 | 28,38906 Kč | 9 992,95 Kč |
| 704 | 27,03403 Kč | 19 031,96 Kč |
| 1 056 | 26,27176 Kč | 27 742,98 Kč |
| 2 816 | 24,51606 Kč | 69 037,22 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |








