



PCN10-64ACS-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H11222-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-64ACS-2.54DSA(72) |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-64ACS-2.54DSA(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 15 | 149,77200 Kč | 2 246,58 Kč |
| 30 | 142,61833 Kč | 4 278,55 Kč |
| 60 | 135,81150 Kč | 8 148,69 Kč |
| 105 | 130,55352 Kč | 13 708,12 Kč |
| 255 | 122,63243 Kč | 31 271,27 Kč |
| 510 | 116,78347 Kč | 59 559,57 Kč |
| 1 005 | 111,33098 Kč | 111 887,63 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |



