



PCN10-64ACP-2.54DS(72) | |
|---|---|
DigiKey Part Number | H11214-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-64ACP-2.54DS(72) |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-64ACP-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 24 | 115,14792 Kč | 2 763,55 Kč |
| 48 | 109,64458 Kč | 5 262,94 Kč |
| 72 | 106,55028 Kč | 7 671,62 Kč |
| 120 | 102,77825 Kč | 12 333,39 Kč |
| 264 | 97,21758 Kč | 25 665,44 Kč |
| 504 | 92,88407 Kč | 46 813,57 Kč |
| 1 008 | 88,45470 Kč | 89 162,34 Kč |
| 2 520 | 82,92427 Kč | 208 969,16 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |


