
MF0040 | |
|---|---|
DigiKey Part Number | HM5532-ND |
Manufacturer | |
Manufacturer Product Number | MF0040 |
Description | HARDWARE POLYCARBONATE MOUNTING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Feet, Leveling RP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Feet, Leveling | |
For Use With/Related Products | RP Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 5 | 68,66600 Kč | 343,33 Kč |
| 10 | 64,47600 Kč | 644,76 Kč |
| 25 | 59,60520 Kč | 1 490,13 Kč |
| 50 | 56,37620 Kč | 2 818,81 Kč |
| 100 | 53,49020 Kč | 5 349,02 Kč |
| 250 | 50,13100 Kč | 12 532,75 Kč |
| 500 | 47,89590 Kč | 23 947,95 Kč |
| 1 000 | 45,89321 Kč | 45 893,21 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |



















