
RP1280 | |
|---|---|
DigiKey Part Number | HM5804-ND |
Manufacturer | |
Manufacturer Product Number | RP1280 |
Description | BOX PC WHT 7.35"L X 5.78"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 7.350" L x 5.784" W (186.69mm x 146.91mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.350" L x 5.784" W (186.69mm x 146.91mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 42.4in² (274cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.128" (3.25mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,40000 Kč | 589,40 Kč |
| 5 | 503,93800 Kč | 2 519,69 Kč |
| 10 | 471,01500 Kč | 4 710,15 Kč |
| 25 | 430,78400 Kč | 10 769,60 Kč |
| 50 | 402,63600 Kč | 20 131,80 Kč |
| 100 | 397,05560 Kč | 39 705,56 Kč |
| Unit Price without VAT: | 589,40000 Kč |
|---|---|
| Unit Price with VAT: | 713,17400 Kč |


