
RP1090 | |
|---|---|
DigiKey Part Number | HM5786-ND |
Manufacturer | |
Manufacturer Product Number | RP1090 |
Description | BOX PC WHT 4.13"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 4.134" L x 2.953" W (105.00mm x 75.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.134" L x 2.953" W (105.00mm x 75.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.112" (2.84mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,78000 Kč | 355,78 Kč |
| 5 | 304,10000 Kč | 1 520,50 Kč |
| 10 | 284,25200 Kč | 2 842,52 Kč |
| 25 | 259,96680 Kč | 6 499,17 Kč |
| 50 | 242,98500 Kč | 12 149,25 Kč |
| 100 | 227,10790 Kč | 22 710,79 Kč |
| 250 | 225,48544 Kč | 56 371,36 Kč |
| Unit Price without VAT: | 355,78000 Kč |
|---|---|
| Unit Price with VAT: | 430,49380 Kč |


