



RP1210 | |
|---|---|
DigiKey Part Number | HM5800-ND |
Manufacturer | |
Manufacturer Product Number | RP1210 |
Description | BOX PC WHT 5.71"L X 4.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 5.709" L x 4.131" W (145.01mm x 104.93mm) X 2.559" (65.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 4.131" W (145.01mm x 104.93mm) | |
Height | 2.559" (65.00mm) | |
Area (L x W) | 23.6in² (152cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,25000 Kč | 522,25 Kč |
| 5 | 446,42800 Kč | 2 232,14 Kč |
| 10 | 417,27400 Kč | 4 172,74 Kč |
| 25 | 381,62800 Kč | 9 540,70 Kč |
| 50 | 356,69220 Kč | 17 834,61 Kč |
| 100 | 346,53560 Kč | 34 653,56 Kč |
| Unit Price without VAT: | 522,25000 Kč |
|---|---|
| Unit Price with VAT: | 631,92250 Kč |












