
61758-1 | |
|---|---|
DigiKey Part Number | A27702TR-ND - Tape & Reel (TR) A27702CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61758-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61758-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.585" (14.86mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 2,51800 Kč | 25,18 Kč |
| 25 | 2,36360 Kč | 59,09 Kč |
| 50 | 2,24700 Kč | 112,35 Kč |
| 100 | 2,13890 Kč | 213,89 Kč |
| 250 | 2,00568 Kč | 501,42 Kč |
| 500 | 1,90958 Kč | 954,79 Kč |
| 1 000 | 1,81824 Kč | 1 818,24 Kč |
| 2 500 | 1,70418 Kč | 4 260,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,43634 Kč | 28 726,80 Kč |
| 40 000 | 1,36780 Kč | 54 712,00 Kč |
| 60 000 | 1,32924 Kč | 79 754,40 Kč |
| 100 000 | 1,28222 Kč | 128 222,00 Kč |
| 140 000 | 1,25217 Kč | 175 303,80 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |



















