Box Polycarbonate White, Off Cover Included 5.709" L x 4.134" W (145.01mm x 105.00mm) X 1.772" (45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate White, Off Cover Included 5.709" L x 4.134" W (145.01mm x 105.00mm) X 1.772" (45.00mm)
RP1200
RP1200

RP1200

DigiKey Part Number
HM5798-ND
Manufacturer
Manufacturer Product Number
RP1200
Description
BOX PC WHT 5.71"L X 4.13"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate White, Off Cover Included 5.709" L x 4.134" W (145.01mm x 105.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.709" L x 4.134" W (145.01mm x 105.00mm)
Height
1.772" (45.00mm)
Area (L x W)
23.6in² (152cm²)
Design
Cover Included
Material
Color
White, Off
Thickness
0.108" (2.74mm)
Features
PCB Supports, Watertight
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1488,57000 Kč488,57 Kč
5417,63200 Kč2 088,16 Kč
10390,37200 Kč3 903,72 Kč
25357,01640 Kč8 925,41 Kč
50333,68880 Kč16 684,44 Kč
100321,53880 Kč32 153,88 Kč
Manufacturers Standard Package
Unit Price without VAT:488,57000 Kč
Unit Price with VAT:591,16970 Kč