
SKL12 | |
|---|---|
DigiKey Part Number | 4878-SKL12TR-ND - Tape & Reel (TR) 4878-SKL12CT-ND - Cut Tape (CT) 4878-SKL12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL12 |
Description | DIODE SCHOTTKY 20V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SKL12 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123F (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,27410 Kč | 227,41 Kč |
| 500 | 1,67102 Kč | 835,51 Kč |
| 1 000 | 1,47574 Kč | 1 475,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22677 Kč | 3 680,31 Kč |
| 6 000 | 1,10107 Kč | 6 606,42 Kč |
| 9 000 | 1,03690 Kč | 9 332,10 Kč |
| 15 000 | 0,96475 Kč | 14 471,25 Kč |
| 21 000 | 0,92200 Kč | 19 362,00 Kč |
| 30 000 | 0,88043 Kč | 26 412,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

