8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181011083

DigiKey Part Number
900-2181011083-ND
Manufacturer
Manufacturer Product Number
2181011083
Description
MICROLOCK PLUS 2.0 RR 8CKT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2181011083 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,89000 Kč73,89 Kč
1062,79900 Kč627,99 Kč
2558,86400 Kč1 471,60 Kč
5056,05200 Kč2 802,60 Kč
10053,37610 Kč5 337,61 Kč
25050,03260 Kč12 508,15 Kč
50047,64538 Kč23 822,69 Kč
1 00045,37250 Kč45 372,50 Kč
2 50042,53440 Kč106 336,00 Kč
Manufacturers Standard Package
Unit Price without VAT:73,89000 Kč
Unit Price with VAT:89,40690 Kč