
2181011081 | |
|---|---|
DigiKey Part Number | 900-2181011081-ND |
Manufacturer | |
Manufacturer Product Number | 2181011081 |
Description | MICROLOCK PLUS 2.0 RR 8CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2181011081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 60,99900 Kč | 609,99 Kč |
| 25 | 57,17320 Kč | 1 429,33 Kč |
| 50 | 54,43520 Kč | 2 721,76 Kč |
| 100 | 51,83780 Kč | 5 183,78 Kč |
| 250 | 48,59020 Kč | 12 147,55 Kč |
| 500 | 46,27120 Kč | 23 135,60 Kč |
| 1 000 | 44,06388 Kč | 44 063,88 Kč |
| 2 500 | 41,30760 Kč | 103 269,00 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |


