
3SU19000DC700AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU19000DC700AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19000DC700AA0 |
Description | PROTECTIVE CAP,CLEAR, F. EXT. RO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 3SU19000DC700AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 3SU1 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,42000 Kč | 627,42 Kč |
| Unit Price without VAT: | 627,42000 Kč |
|---|---|
| Unit Price with VAT: | 759,17820 Kč |











