Box ABS Black Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 1.260" (32.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553CBK

DigiKey Part Number
HM447-ND
Manufacturer
Manufacturer Product Number
1553CBK
Description
BOX ABS BLACK 4.62"L X 3.11"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 1.260" (32.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1553CBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Black
Packaging
Box
Thickness
0.098" (2.49mm)
Part Status
Active
Features
PCB Supports
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
4.615" L x 3.109" W (117.22mm x 78.97mm)
Shipping Info
Shipped from DigiKey
Height
1.260" (32.00mm)
Base Product Number
Area (L x W)
14.4in² (93cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1249,22000 Kč249,22 Kč
5209,43000 Kč1 047,15 Kč
10194,49800 Kč1 944,98 Kč
25176,51280 Kč4 412,82 Kč
50164,09940 Kč8 204,97 Kč
100152,61220 Kč15 261,22 Kč
250138,72412 Kč34 681,03 Kč
500136,67860 Kč68 339,30 Kč
Manufacturers Standard Package
Unit Price without VAT:249,22000 Kč
Unit Price with VAT:301,55620 Kč
Alternate Color
BOX ABS GRAY 4.62"L X 3.11"W
In-Stock: 0
Unit Price: 249,22000 Kč